
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | GaN HEMT | |
Configuration | - | |
Frequency | 1.7GHz | |
Gain | 21.7dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 70A | |
Noise Figure | - | |
Current - Test | 1 A | |
Power - Output | 500W | |
Voltage - Rated | 50 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | NI-780 | |
Supplier Device Package | NI-780 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €859.67000 | €859.67 |
| Unit Price without VAT: | €859.67000 |
|---|---|
| Unit Price with VAT: | €1,031.60400 |


