
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Configuration | P-Channel | |
Frequency | 1.7GHz | |
Gain | 23.9dB | |
Voltage - Test | 55 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1 A | |
Power - Output | 500W | |
Voltage - Rated | 145 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | NI-780 | |
Supplier Device Package | NI-780 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €644.75520 | €16,118.88 |
| Unit Price without VAT: | €644.75520 |
|---|---|
| Unit Price with VAT: | €773.70624 |


