Direct



PF0601.183NLT | |
|---|---|
DigiKey Part Number | PF0601.183NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0601.183NLT |
Description | FIXED IND 18UH 800MA 210 MOHM |
Customer Reference | |
Detailed Description | 18 µH Shielded Wirewound Inductor 800 mA 210mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.272" L x 0.256" W (6.90mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |


