PA4344.473NLT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: €6.37000
Datasheet

Similar


CODACA
In Stock: 107
Unit Price: €3.26000
Datasheet
47 µH Shielded Molded Inductor 8.7 A 55mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4344.473NLT

DigiKey Part Number
553-3013-2-ND - Tape & Reel (TR)
553-3013-1-ND - Cut Tape (CT)
553-3013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4344.473NLT
Description
FIXED IND 47UH 8.7A 55 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 µH Shielded Molded Inductor 8.7 A 55mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4344.473NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
9.5A
Shielding
Shielded
DC Resistance (DCR)
55mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.697" L x 0.677" W (17.70mm x 17.20mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.99000€2.99
10€2.46000€24.60
25€2.27520€56.88
50€2.14540€107.27
100€2.02280€202.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€1.90745€381.49
400€1.79875€719.50
600€1.73815€1,042.89
1.000€1.66477€1,664.77
1.400€1.61817€2,265.44
2.000€1.57026€3,140.52
Manufacturers Standard Package
Unit Price without VAT:€2.99000
Unit Price with VAT:€3.58800