Direct

HCM1707-470-R | |
|---|---|
DigiKey Part Number | 283-HCM1707-470-RTR-ND - Tape & Reel (TR) 283-HCM1707-470-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCM1707-470-R |
Description | FIXED IND 47UH 6.8A 47 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 6.8 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.677" L x 0.663" W (17.20mm x 16.85mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.37000 | €6.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €3.56857 | €1,249.00 |
| Unit Price without VAT: | €6.37000 |
|---|---|
| Unit Price with VAT: | €7.64400 |


