14A-10-28B33 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 3
Unit Price: €12.00000
Datasheet

Similar


Signal Transformer
In Stock: 1.990
Unit Price: €11.13000
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: €11.71000
Datasheet

Similar


Triad Magnetics
In Stock: 833
Unit Price: €9.17000
Datasheet
What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14A-10-28B33

DigiKey Part Number
553-3755-ND
Manufacturer
Manufacturer Product Number
14A-10-28B33
Description
PWR XFMR LAMINATED 10VA TH
Customer Reference
Detailed Description
Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 720mA, Series 360mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 14V, Series 28V
Current - Output (Max)
Parallel 720mA, Series 360mA
Primary Winding(s)
Dual
Secondary Winding(s)
Single, Multiple Taps
Center Tap
No
Power - Max
10VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
47.63mm L x 39.67mm W
Height - Seated (Max)
34.93mm
Voltage - Isolation
-
Weight
0.53 lb (240.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes