




183G28 | |
|---|---|
DigiKey Part Number | HM4617-ND |
Manufacturer | |
Manufacturer Product Number | 183G28 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 10VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 720mA, Series 360mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 720mA, Series 360mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.53 lb (240.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.85000 | €11.85 |
| 10 | €10.56300 | €105.63 |
| 25 | €10.09080 | €252.27 |
| 50 | €9.74620 | €487.31 |
| 100 | €9.41300 | €941.30 |
| 250 | €8.98948 | €2,247.37 |
| 500 | €8.68158 | €4,340.79 |
| 1.000 | €8.38399 | €8,383.99 |
| Unit Price without VAT: | €11.85000 |
|---|---|
| Unit Price with VAT: | €14.22000 |

