AS03508CO-5-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 18
Unit Price: €4.31000
Datasheet
Image for AS03508CO-5-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS03508CO-5-R

DigiKey Part Number
AS03508CO-5-R-ND
Manufacturer
Manufacturer Product Number
AS03508CO-5-R
Description
SPEAKER 8OHM 1W TOP PORT 83DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 450 Hz ~ 2 kHz Top Oval, Rectangular Frame
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
450 Hz ~ 2 kHz
Frequency - Self Resonant
450Hz
Impedance
8 Ohms
Efficiency - dBA
83.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
2 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Pads
Size / Dimension
1.378" L x 0.748" W (35.00mm x 19.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes