8 Ohms General Purpose Speaker 1 W 500 Hz ~ 20 kHz Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS03508CO-2-R

DigiKey Part Number
668-1356-ND
Manufacturer
Manufacturer Product Number
AS03508CO-2-R
Description
SPEAKER 8OHM 1W TOP PORT 84DB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 500 Hz ~ 20 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
AS03508CO-2-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
500 Hz ~ 20 kHz
Frequency - Self Resonant
500Hz
Impedance
8 Ohms
Efficiency - dBA
84.00
Efficiency - Testing
1W/500mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
2 W
Port Location
Top
Shape
Oval, Rectangular Frame
Material - Cone
Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.378" L x 0.787" W (35.00mm x 20.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€4.31000€4.31
10€3.30000€33.00
25€2.97960€74.49
50€2.76260€138.13
100€2.56470€256.47
250€2.32940€582.35
500€2.16900€1,084.50
1.000€2.02217€2,022.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.31000
Unit Price with VAT:€5.17200