Similar

DPA425SN | |
|---|---|
DigiKey Part Number | DPA425SN-ND |
Manufacturer | |
Manufacturer Product Number | DPA425SN |
Description | IC REG CONV POE TELECM 1OUT SPAK |
Customer Reference | |
Detailed Description | DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output S-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Converter, Power Over Ethernet and Telecom Applications | |
Voltage - Input | 16V ~ 75V | |
Number of Outputs | 1 | |
Voltage - Output | 220V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SPAK-6 (6 Leads + Tab) | |
Supplier Device Package | S-PAK | |
Base Product Number |





