
DPA425R-TL | |
|---|---|
DigiKey Part Number | 596-DPA425R-TLTR-ND - Tape & Reel (TR) 596-DPA425R-TLCT-ND - Cut Tape (CT) 596-DPA425R-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPA425R-TL |
Description | IC REG CONV POE 1OUT TO263-7C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output TO-263-7C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Power Over Ethernet and Telecom Applications | |
Voltage - Input | 16V ~ 75V | |
Number of Outputs | 1 | |
Voltage - Output | 220V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |
Supplier Device Package | TO-263-7C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.37000 | €3.37 |
| 100 | €2.78830 | €278.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €2.78836 | €2,091.27 |
| 1.500 | €2.36667 | €3,550.01 |
| Unit Price without VAT: | €3.37000 |
|---|---|
| Unit Price with VAT: | €4.04400 |





