Similar

PSAC12A-480-R | |
|---|---|
DigiKey Part Number | 993-PSAC12A-480-R-ND |
Manufacturer | |
Manufacturer Product Number | PSAC12A-480-R |
Description | AC/DC WALL MOUNT ADAPTER 48V 12W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm) |
Voltage - Output 48V | Approval Agency CB, cULus |
Current - Output (Max) 250mA | Weight 0.27 lb (122.47 g) |
Power (Watts) 12 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SGA12U48-P1J | MEAN WELL USA Inc. | 4 | 1866-4512-ND | €14.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.820 | €6.96306 | €19,635.83 |
| Unit Price without VAT: | €6.96306 |
|---|---|
| Unit Price with VAT: | €8.35567 |


