
SGA12U48-P1J | |
|---|---|
DigiKey Part Number | 1866-4512-ND |
Manufacturer | |
Manufacturer Product Number | SGA12U48-P1J |
Description | AC/DC WALL MOUNT ADAPTER 48V 12W |
Customer Reference | |
Detailed Description | 48V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer MEAN WELL USA Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Obsolete | Operating Temperature -20°C ~ 60°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm) |
Voltage - Output 48V | Approval Agency CB, cURus |
Current - Output (Max) 250mA | Base Product Number |
Power (Watts) 12 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GST18U48-P1J | MEAN WELL USA Inc. | 399 | 1866-2081-ND | €13.86000 | Similar |
| PSAC12A-480-R | Phihong USA | 0 | 993-PSAC12A-480-R-ND | €6.96306 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.04000 | €14.04 |
| Unit Price without VAT: | €14.04000 |
|---|---|
| Unit Price with VAT: | €16.84800 |

