Similar

973EX4WI-A10T | |
|---|---|
DigiKey Part Number | 2046-973EX4WI-A10T-ND |
Manufacturer | |
Manufacturer Product Number | 973EX4WI-A10T |
Description | INDUCTIVE SEN 7MM NO |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.276" (7mm) IP67, IP68 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20 VAC/DC ~ 250 VAC/DC |
Packaging Box | Termination Style Cable |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP68 |
Sensing Distance 0.276" (7mm) | Indicator No Indicator |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NBB8-18GM60-US | Pepperl+Fuchs, Inc. | 1 | 2046-NBB8-18GM60-US-ND | €194.90000 | Similar |


