
NBB8-18GM60-US | |
|---|---|
DigiKey Part Number | 2046-NBB8-18GM60-US-ND |
Manufacturer | |
Manufacturer Product Number | NBB8-18GM60-US |
Description | INDUCTIVE SEN 20MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | NBB8-18GM60-US Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 20 VAC ~ 250 VAC, 20 VDC ~ 300 VDC |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €194.90000 | €194.90 |
| 5 | €182.49200 | €912.46 |
| 10 | €177.86600 | €1,778.66 |
| 25 | €172.32800 | €4,308.20 |
| 50 | €168.53480 | €8,426.74 |
| Unit Price without VAT: | €194.90000 |
|---|---|
| Unit Price with VAT: | €233.88000 |

