P4SMA30C_R1_00001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panjit International Inc.
In Stock: 0
Unit Price: €0.58000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.08384
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.08384
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.08384
Datasheet
43.5V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA30C_R1_00001

DigiKey Part Number
3757-P4SMA30C_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA30C_R1_00001
Description
TVS DIODE 24.3VWM 43.5V DO214AC
Customer Reference
Detailed Description
43.5V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24.3V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
27V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
43.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA30CA_R1_00001Panjit International Inc.03757-P4SMA30CA_R1_00001CT-ND€0.58000MFR Recommended
P4SMA30CTaiwan Semiconductor Corporation01801-P4SMA30CTR-ND€0.08384Similar
P4SMA30CATaiwan Semiconductor Corporation01801-P4SMA30CATR-ND€0.08384Similar
P4SMA30CAHTaiwan Semiconductor Corporation01801-P4SMA30CAHTR-ND€0.08384Similar
Obsolete
This product is no longer manufactured. View Substitutes