
P4SMA30CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA30CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA30CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA30CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA30CA_R1_00001 |
Description | TVS DIODE 25.6VWM 41.4V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.14384 | €258.91 |
| 3.600 | €0.13082 | €470.95 |
| 5.400 | €0.12418 | €670.57 |
| 9.000 | €0.12294 | €1,106.46 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |

