Parametric Equivalent

MMSZ5255AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5255AS_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5255AS_R1_00001 |
Description | DIODE ZENER 28V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 44 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5255AS-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-MMSZ5255AS-AU_R1_000A1TR-ND | €0.02356 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.250.000 | €0.01885 | €61,262.50 |
| Unit Price without VAT: | €0.01885 |
|---|---|
| Unit Price with VAT: | €0.02262 |


