Parametric Equivalent

MMSZ5255AS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5255AS-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5255AS-AU_R1_000A1 |
Description | DIODE ZENER 28V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 44 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5255AS_R1_00001 | Panjit International Inc. | 0 | 3757-MMSZ5255AS_R1_00001TR-ND | €0.01885 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.250.000 | €0.02356 | €76,570.00 |
| Unit Price without VAT: | €0.02356 |
|---|---|
| Unit Price with VAT: | €0.02827 |


