Parametric Equivalent
Parametric Equivalent

BZT52-B75_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B75_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B75_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B75_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B75_R1_00001 |
Description | DIODE ZENER 75V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 56 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 250 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B75-AU_R1_000A1 | Panjit International Inc. | 2.811 | 3757-BZT52-B75-AU_R1_000A1CT-ND | €0.11000 | Parametric Equivalent |
| BZT52B75-HF | Comchip Technology | 0 | 641-BZT52B75-HFTR-ND | €0.03593 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.02476 | €74.28 |
| 6.000 | €0.02200 | €132.00 |
| 9.000 | €0.02059 | €185.31 |
| 15.000 | €0.01900 | €285.00 |
| 21.000 | €0.01806 | €379.26 |
| 30.000 | €0.01715 | €514.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06900 | €0.69 |
| 100 | €0.03570 | €3.57 |
| 500 | €0.03314 | €16.57 |
| 1.000 | €0.03060 | €30.60 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |



