
BZT52B75-HF | |
|---|---|
DigiKey Part Number | 641-BZT52B75-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B75-HF |
Description | DIODE ZENER 75V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 45 nA @ 52.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 255 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03593 | €107.79 |
| 6.000 | €0.03211 | €192.66 |
| 9.000 | €0.03016 | €271.44 |
| 15.000 | €0.02797 | €419.55 |
| 21.000 | €0.02668 | €560.28 |
| 30.000 | €0.02541 | €762.30 |
| Unit Price without VAT: | €0.03593 |
|---|---|
| Unit Price with VAT: | €0.04312 |

