Direct

PLC4S-S10-M30 | |
|---|---|
DigiKey Part Number | PLC4S-S10-M30-ND |
Manufacturer | |
Manufacturer Product Number | PLC4S-S10-M30 |
Description | CBL TIE LOCKING BLK 50LB 1.250' |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.250' (381.00mm) | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |




