Parametric Equivalent

PLC4S-S10-M0 | |
|---|---|
DigiKey Part Number | PLC4S-S10-M0-ND |
Manufacturer | |
Manufacturer Product Number | PLC4S-S10-M0 |
Description | CBL TIE LOCKING BLK 50LB 1.250' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.250' (381.00mm) |
Manufacturer Panduit Corp | Mounting Type Screw Mount, Mounting Hole |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 15" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.190" (4.83mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLC4S-S10-C0 | Panduit Corp | 572 | 298-1009-ND | €1.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.81334 | €813.34 |
| Unit Price without VAT: | €0.81334 |
|---|---|
| Unit Price with VAT: | €0.97601 |




