MFR Recommended

C195X040Y1J | |
|---|---|
DigiKey Part Number | 298-18174-ND |
Manufacturer | |
Manufacturer Product Number | C195X040Y1J |
Description | LABEL COMP NON-ADH |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Length 1.950" (49.53mm) |
Manufacturer Panduit Corp | Width 0.400" (10.16mm) |
Packaging Bulk | Material - Body Polyester (PET) |
Part Status Obsolete | Shelf Life 60 Months |
Label Type Die Cut | Shelf Life Start Date of Manufacture |
Applications Component | Base Product Number |
Color - Background White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C195X040Y1T | Panduit Corp | 1.000 | 298-18175-ND | €0.12147 | MFR Recommended |
| TDP43ME | Panduit Corp | 10 | 298-10674-ND | €1,423.62000 | MFR Recommended |



