
C195X040Y1T | |
|---|---|
DigiKey Part Number | 298-18175-ND |
Manufacturer | |
Manufacturer Product Number | C195X040Y1T |
Description | LABEL COMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Length 1.950" (49.53mm) |
Manufacturer Panduit Corp | Width 0.400" (10.16mm) |
Packaging Bulk | Material - Body Polyester (PET) |
Part Status Active | Shelf Life 48 Months |
Label Type Die Cut | Shelf Life Start Date of Manufacture |
Applications Component | Base Product Number |
Color - Background White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12147 | €121.47 |
| 2.000 | €0.11886 | €237.72 |
| 3.000 | €0.11735 | €352.05 |
| 5.000 | €0.11548 | €577.40 |
| 7.000 | €0.11427 | €799.89 |
| 10.000 | €0.11299 | €1,129.90 |
| Unit Price without VAT: | €0.12147 |
|---|---|
| Unit Price with VAT: | €0.14576 |

