ERZ-E10A331 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2.787
Unit Price: €0.43000
Datasheet

Similar


Bourns Inc.
In Stock: 491
Unit Price: €0.28000
Datasheet
330 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm

ERZ-E10A331

DigiKey Part Number
P16777-ND
Manufacturer
Manufacturer Product Number
ERZ-E10A331
Description
VARISTOR 330V 4.5KA DISC 11.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
363 V
Manufacturer
Panasonic Industry
Current - Surge
4.5 kA
Series
Energy
72J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
470 pF @ 1 kHz
Maximum AC Volts
210 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
270 V
Mounting Type
Through Hole
Varistor Voltage (Min)
297 V
Package / Case
Disc 11.5mm
Varistor Voltage (Typ)
330 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V14D331Panasonic Industry2.787P7221-ND€0.43000Similar
MOV-14D331KBourns Inc.491118-MOV-14D331K-ND€0.28000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.16800€1.68
50€0.13760€6.88
100€0.12820€12.82
250€0.11812€29.53
500€0.11202€56.01
1.000€0.10702€107.02
2.500€0.10174€254.35
5.000€0.09855€492.75
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000