
MOV-14D331K | |
|---|---|
DigiKey Part Number | 118-MOV-14D331K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-14D331K |
Description | VARISTOR 330V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D331K Models |
Category | Current - Surge 4.5 kA |
Manufacturer Bourns Inc. | Energy 85J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 610 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 275 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 330 V | Base Product Number |
Varistor Voltage (Max) 363 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 331KD14 | YAGEO | 376 | 13-331KD14-ND | €0.16000 | Parametric Equivalent |
| MOV14V210Y | Eaton - Electronics Division | 500 | 283-MOV14V210Y-ND | €0.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.19400 | €1.94 |
| 25 | €0.17160 | €4.29 |
| 100 | €0.14770 | €14.77 |
| 250 | €0.13624 | €34.06 |
| 800 | €0.12539 | €100.31 |
| 1.600 | €0.12041 | €192.66 |
| 3.200 | €0.11631 | €372.19 |
| 5.600 | €0.11354 | €635.82 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |


