Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ERZ-E07B561CS | |
|---|---|
DigiKey Part Number | ERZ-E07B561CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E07B561CS |
Description | VARISTOR 560V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 616 V |
Manufacturer Panasonic Industry | Current - Surge 2.5 kA |
Series | Energy 75J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 450 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 560 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E07A561 | Panasonic Industry | 622 | P16665-ND | €0.20000 | Parametric Equivalent |
| ERZ-E07A561CS | Panasonic Industry | 0 | ERZ-E07A561CS-ND | €0.07706 | Parametric Equivalent |
| ERZ-E07E561 | Panasonic Industry | 0 | ERZ-E07E561-ND | €0.08126 | Parametric Equivalent |
| ERZ-E07F561 | Panasonic Industry | 0 | ERZ-E07F561-ND | €0.08803 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.07706 | €308.24 |
| Unit Price without VAT: | €0.07706 |
|---|---|
| Unit Price with VAT: | €0.09247 |



