

ERZ-E07A561 | |
|---|---|
DigiKey Part Number | P16665-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E07A561 |
Description | VARISTOR 560V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 616 V |
Manufacturer Panasonic Industry | Current - Surge 2.5 kA |
Series | Energy 75J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 450 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 560 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13300 | €1.33 |
| 50 | €0.10800 | €5.40 |
| 100 | €0.10030 | €10.03 |
| 250 | €0.09208 | €23.02 |
| 500 | €0.08718 | €43.59 |
| 1.000 | €0.08314 | €83.14 |
| 2.500 | €0.07886 | €197.15 |
| 5.000 | €0.07628 | €381.40 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

