Direct
Similar
Similar

ERJ-P6WJ2R2V | |
|---|---|
DigiKey Part Number | ERJ-P6WJ2R2V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ2R2V |
Description | RES SMD 2.2 OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ2R2V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J2R2V | Panasonic Industry | 39.750 | 10-ERJ-P06J2R2VCT-ND | €0.12000 | Direct |
| ERJ-UP6J2R2V | Panasonic Industry | 4.920 | 10-ERJ-UP6J2R2VCT-ND | €0.15000 | Similar |
| CRCW08052R20JNEAHP | Vishay Dale | 37.442 | 541-2.2TACT-ND | €0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06309 | €315.45 |
| Unit Price without VAT: | €0.06309 |
|---|---|
| Unit Price with VAT: | €0.07571 |



