
ERJ-UP6J2R2V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6J2R2VTR-ND - Tape & Reel (TR) 10-ERJ-UP6J2R2VCT-ND - Cut Tape (CT) 10-ERJ-UP6J2R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6J2R2V |
Description | RES 2.2 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6J2R2V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07500 | €0.75 |
| 25 | €0.05880 | €1.47 |
| 50 | €0.04960 | €2.48 |
| 100 | €0.04250 | €4.25 |
| 250 | €0.03528 | €8.82 |
| 500 | €0.03112 | €15.56 |
| 1.000 | €0.02783 | €27.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02174 | €108.70 |
| 10.000 | €0.02027 | €202.70 |
| 15.000 | €0.01955 | €293.25 |
| 25.000 | €0.01878 | €469.50 |
| 35.000 | €0.01833 | €641.55 |
| 50.000 | €0.01791 | €895.50 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

