Direct



ERB-SD1R50U | |
|---|---|
DigiKey Part Number | P11365TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERB-SD1R50U |
Description | FUSE BOARD MOUNT 1.5A 24VDC 0402 |
Customer Reference | |
Detailed Description | 1.5 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) | Approval Agency cUL, UL |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Mounting Type Surface Mount | Size / Dimension 0.040" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm) |
Fuse Type | DC Cold Resistance 0.08 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERB-RD1R50X | Panasonic Industry | 963 | P15114CT-ND | €0.25000 | Direct |


