
ERB-RD1R50X | |
|---|---|
DigiKey Part Number | P15114TR-ND - Tape & Reel (TR) P15114CT-ND - Cut Tape (CT) P15114DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RD1R50X |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB-RD1R50X Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cUL, UL |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) |
Fuse Type | DC Cold Resistance 0.07 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 043501.5KR | Littelfuse Inc. | 5.016 | 18-043501.5KRCT-ND | €1.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 5 | €0.21200 | €1.06 |
| 10 | €0.19500 | €1.95 |
| 50 | €0.16240 | €8.12 |
| 100 | €0.14980 | €14.98 |
| 250 | €0.13476 | €33.69 |
| 500 | €0.12430 | €62.15 |
| 1.000 | €0.11466 | €114.66 |
| 5.000 | €0.09491 | €474.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.08492 | €849.20 |
| 20.000 | €0.07817 | €1,563.40 |
| 30.000 | €0.07445 | €2,233.50 |
| 50.000 | €0.07437 | €3,718.50 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |


