ELJ-NDR18KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 1.321
Unit Price: €0.34000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: €0.41000
Datasheet

Similar


Johanson Technology Inc.
In Stock: 0
Unit Price: €0.06899
Datasheet
180 nH Unshielded Wirewound Inductor 195 mA 1.61Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-NDR18KF

DigiKey Part Number
ELJ-NDR18KF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-NDR18KF
Description
FIXED IND 180NH 195MA 1.61 OHM
Customer Reference
Detailed Description
180 nH Unshielded Wirewound Inductor 195 mA 1.61Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-NDR18KF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.61Ohm Max
Mfr
Q @ Freq
10 @ 25.2MHz
Series
Frequency - Self Resonant
600MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
25.2 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.057" (1.45mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744760218CWürth Elektronik1.321732-1792-1-ND€0.34000Direct
B82498F3181J000TDK0495-77052-1-ND€0.41000Similar
LRW0805WKR18GG001EJohanson Technology Inc.0712-LRW0805WKR18GG001ETR-ND€0.06899Similar
Obsolete
This product is no longer manufactured. View Substitutes