180 nH Unshielded Drum Core, Wirewound Inductor 400 mA 780mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRW0805WKR18GG001E

DigiKey Part Number
712-LRW0805WKR18GG001ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LRW0805WKR18GG001E
Description
FIXED IND 180NH 400MA 780 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Drum Core, Wirewound Inductor 400 mA 780mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
780mOhm Max
Mfr
Q @ Freq
50 @ 250MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
900MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Supplier Device Package
0805 (2012 Metric)
Current Rating (Amps)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Shielding
Unshielded
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.06899€275.96
Unit Price without VAT:€0.06899
Unit Price with VAT:€0.08279