Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar

ELJ-FA390KF | |
|---|---|
DigiKey Part Number | PCD1027TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FA390KF |
Description | FIXED IND 39UH 80MA 6.4 OHM SMD |
Customer Reference | |
Detailed Description | 39 µH Unshielded Wirewound Inductor 80 mA 6.4Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FA390KF Models |
Category | DC Resistance (DCR) 6.4Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210R-393K | Delevan | 0 | 1210R-393K-ND | €1.24829 | Direct |
| CM322522-390JL | Bourns Inc. | 0 | CM322522-390JL-ND | €0.09928 | Direct |
| CM322522-390KL | Bourns Inc. | 0 | CM322522-390KLCT-ND | €0.22000 | Direct |
| IMC1210BN390K | Vishay Dale | 0 | IMC1210BN390K-ND | €0.68294 | Direct |
| IMC1210EB390K | Vishay Dale | 0 | IMC1210EB390K-ND | €0.68294 | Direct |






