ELJ-FA101KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: €1.24829
Datasheet

Direct


TDK
In Stock: 8.790
Unit Price: €0.34000
Datasheet

Direct


TDK
In Stock: 18.179
Unit Price: €0.40000
Datasheet

Direct


TDK
In Stock: 5.005
Unit Price: €0.31000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: €0.09928
Datasheet

Direct


Bourns Inc.
In Stock: 10.974
Unit Price: €0.22000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.68294
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.68294
Datasheet

Direct


Vishay Dale
In Stock: 180
Unit Price: €0.89000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.26584
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.34594
Datasheet

Direct


TDK
In Stock: 258.866
Unit Price: €0.15000
Datasheet

Similar


Taiyo Yuden
In Stock: 973
Unit Price: €0.14000
Datasheet

Similar


Taiyo Yuden
In Stock: 41.922
Unit Price: €0.18000
Datasheet
100 µH Unshielded Wirewound Inductor 60 mA 10Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FA101KF

DigiKey Part Number
PCD1032TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FA101KF
Description
FIXED IND 100UH 60MA 10 OHM SMD
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 60 mA 10Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FA101KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
10Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes