100 µH Unshielded Drum Core, Wirewound Inductor 65 mA 11.5Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422A1104K100

DigiKey Part Number
495-1696-2-ND - Tape & Reel (TR)
495-1696-1-ND - Cut Tape (CT)
495-1696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422A1104K100
Description
FIXED IND 100UH 65MA 11.5 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 65 mA 11.5Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422A1104K100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
11.5Ohm Max
Mfr
Q @ Freq
27 @ 2.52MHz
Series
Frequency - Self Resonant
7MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD, J-Lead
Tolerance
±10%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.27800€2.78
25€0.25720€6.43
50€0.24220€12.11
100€0.22830€22.83
250€0.21120€52.80
500€0.19914€99.57
1.000€0.18776€187.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.16018€320.36
4.000€0.15104€604.16
6.000€0.14595€875.70
10.000€0.13978€1,397.80
14.000€0.13586€1,902.04
20.000€0.13536€2,707.20
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.40800