
EEU-TP1V391B | |
|---|---|
DigiKey Part Number | P15708CT-ND - Cut Tape (CT) P15708TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1V391B |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1V391B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.155 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-TP1V391 | Panasonic Industry | 1.867 | P14943-ND | €3.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.64000 | €3.64 |
| 10 | €2.47200 | €24.72 |
| 50 | €1.99120 | €99.56 |
| 100 | €1.83940 | €183.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.54974 | €774.87 |
| 1.000 | €1.46925 | €1,469.25 |
| 1.500 | €1.42866 | €2,142.99 |
| 2.500 | €1.38343 | €3,458.57 |
| 3.500 | €1.35685 | €4,748.97 |
| 5.000 | €1.33869 | €6,693.45 |
| Unit Price without VAT: | €3.64000 |
|---|---|
| Unit Price with VAT: | €4.36800 |

