
EEU-TP1V391 | |
|---|---|
DigiKey Part Number | P14943-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TP1V391 |
Description | CAP ALUM 390UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1V391 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.155 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.57000 | €3.57 |
| 10 | €2.42700 | €24.27 |
| 50 | €1.95460 | €97.73 |
| 200 | €1.68185 | €336.37 |
| 600 | €1.52708 | €916.25 |
| 1.000 | €1.46925 | €1,469.25 |
| 2.600 | €1.38020 | €3,588.52 |
| 5.000 | €1.33869 | €6,693.45 |
| Unit Price without VAT: | €3.57000 |
|---|---|
| Unit Price with VAT: | €4.28400 |

