
EEU-FC1A152B | |
|---|---|
DigiKey Part Number | 10-EEU-FC1A152BCT-ND - Cut Tape (CT) 10-EEU-FC1A152BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1A152B |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1A152B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.152 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Active | Impedance 45 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A152 | Panasonic Industry | 812 | P10228-ND | €1.01000 | Parametric Equivalent |
| EEU-FK1C152L | Panasonic Industry | 1.918 | P124276-ND | €1.29000 | Parametric Equivalent |
| ELXY100ELL152MJ30S | Chemi-Con | 588 | 565-ELXY100ELL152MJ30S-ND | €1.33000 | Similar |
| UPJ1A152MPD | Nichicon | 48 | 493-11071-ND | €0.72000 | Similar |
| UPM1A152MPD | Nichicon | 91 | 493-11115-ND | €1.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.66000 | €6.60 |
| 50 | €0.50360 | €25.18 |
| 100 | €0.45430 | €45.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.36252 | €181.26 |
| 1.000 | €0.33625 | €336.25 |
| 1.500 | €0.32299 | €484.49 |
| 2.500 | €0.30820 | €770.50 |
| 3.500 | €0.29951 | €1,048.29 |
| 5.000 | €0.29111 | €1,455.55 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.23600 |

