
EEU-FK1C152L | |
|---|---|
DigiKey Part Number | P124276-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FK1C152L |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK1C152L Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.344 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.68 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.29000 | €1.29 |
| 10 | €0.83600 | €8.36 |
| 50 | €0.64540 | €32.27 |
| 200 | €0.53455 | €106.91 |
| 600 | €0.47152 | €282.91 |
| 1.000 | €0.44794 | €447.94 |
| 2.600 | €0.41163 | €1,070.24 |
| 5.000 | €0.39162 | €1,958.10 |
| Unit Price without VAT: | €1.29000 |
|---|---|
| Unit Price with VAT: | €1.54800 |

