
EEU-FC0J152SB | |
|---|---|
DigiKey Part Number | 10-EEU-FC0J152SBCT-ND - Cut Tape (CT) 10-EEU-FC0J152SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J152SB |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J152SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 964 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC0J152 | Panasonic Industry | 1.317 | P10202-ND | €0.93000 | Similar |
| EEU-FC0J152B | Panasonic Industry | 393 | 10-EEU-FC0J152BCT-ND | €0.94000 | Similar |
| EEU-FC0J152S | Panasonic Industry | 1.198 | P10203-ND | €1.32000 | Parametric Equivalent |
| UPJ0J152MPD | Nichicon | 616 | 493-14368-ND | €0.68000 | Similar |
| UPS0J152MPD | Nichicon | 794 | 493-17139-ND | €0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €0.87000 | €8.70 |
| 50 | €0.67180 | €33.59 |
| 100 | €0.60900 | €60.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.49184 | €245.92 |
| 1.000 | €0.45845 | €458.45 |
| 1.500 | €0.44160 | €662.40 |
| 2.500 | €0.42282 | €1,057.05 |
| 3.500 | €0.41179 | €1,441.26 |
| 5.000 | €0.40112 | €2,005.60 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.60800 |

