


EEU-FC0J152 | |
|---|---|
DigiKey Part Number | P10202-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC0J152 |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC0J152 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 976 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.205 A @ 100 kHz |
Part Status Active | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.59000 | €5.90 |
| 50 | €0.44900 | €22.45 |
| 200 | €0.36710 | €73.42 |
| 600 | €0.32057 | €192.34 |
| 1.000 | €0.30314 | €303.14 |
| 2.600 | €0.27629 | €718.35 |
| 5.000 | €0.26149 | €1,307.45 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

