
EEU-EB1J470B | |
|---|---|
DigiKey Part Number | 10-EEU-EB1J470BCT-ND - Cut Tape (CT) 10-EEU-EB1J470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1J470B |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1J470B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 94 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 122.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1J470 | Panasonic Industry | 4.521 | P13148-ND | €0.64000 | Similar |
| EEU-EB1J470S | Panasonic Industry | 4.468 | P13472-ND | €0.50000 | Similar |
| EEU-EB1J470SB | Panasonic Industry | 17.863 | P19619CT-ND | €0.51000 | Similar |
| EEU-EB1J470SJ | Panasonic Industry | 445 | 10-EEU-EB1J470SJCT-ND | €0.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40600 | €4.06 |
| 50 | €0.30480 | €15.24 |
| 100 | €0.27250 | €27.25 |
| 500 | €0.21696 | €108.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.19578 | €195.78 |
| 2.000 | €0.18149 | €362.98 |
| 3.000 | €0.17427 | €522.81 |
| 5.000 | €0.16622 | €831.10 |
| 7.000 | €0.16149 | €1,130.43 |
| 10.000 | €0.15693 | €1,569.30 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

