47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-EB1J470

DigiKey Part Number
P13148-ND
Manufacturer
Manufacturer Product Number
EEU-EB1J470
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-EB1J470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
94 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
122.2 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.630" (16.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.521
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.64000€0.64
10€0.39900€3.99
50€0.29920€14.96
200€0.24115€48.23
600€0.20815€124.89
1.000€0.19578€195.78
2.600€0.17673€459.50
5.000€0.16622€831.10
Manufacturers Standard Package
Unit Price without VAT:€0.64000
Unit Price with VAT:€0.76800