Upgrade
Upgrade

EEE-TKA152UAQ | |
|---|---|
DigiKey Part Number | PCE4871TR-ND - Tape & Reel (TR) PCE4871CT-ND - Cut Tape (CT) PCE4871DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TKA152UAQ |
Description | CAP ALUM 1500UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TKA152UAQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.86000 | €1.86 |
| 10 | €1.22600 | €12.26 |
| 50 | €0.95920 | €47.96 |
| 100 | €0.87510 | €87.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.79030 | €158.06 |
| 400 | €0.73315 | €293.26 |
| 600 | €0.70430 | €422.58 |
| 1.000 | €0.67216 | €672.16 |
| 1.400 | €0.65326 | €914.56 |
| 2.000 | €0.63501 | €1,270.02 |
| Unit Price without VAT: | €1.86000 |
|---|---|
| Unit Price with VAT: | €2.23200 |


