
EMHS160GRA152MKE0S | |
|---|---|
DigiKey Part Number | 565-EMHS160GRA152MKE0STR-ND - Tape & Reel (TR) 565-EMHS160GRA152MKE0SCT-ND - Cut Tape (CT) 565-EMHS160GRA152MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS160GRA152MKE0S |
Description | CAP ALUM 1500UF 20% 16V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 87mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 636 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.06 A @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
ESR (Equivalent Series Resistance) 87mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.05600 | €10.56 |
| 50 | €0.82100 | €41.05 |
| 100 | €0.74700 | €74.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.66780 | €166.95 |
| 500 | €0.61950 | €309.75 |
| 750 | €0.59516 | €446.37 |
| 1.250 | €0.56798 | €709.98 |
| 1.750 | €0.55202 | €966.03 |
| 2.500 | €0.53659 | €1,341.48 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.93200 |

