ECJ-4YB2A224K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 697
Unit Price: €0.71000
Datasheet

Direct


YAGEO
In Stock: 735
Unit Price: €0.50000
Datasheet

Direct


Taiyo Yuden
In Stock: 4.285
Unit Price: €0.40000
Datasheet

Direct


KYOCERA AVX
In Stock: 11.743
Unit Price: €0.40000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.26141
Datasheet

Upgrade


KEMET
In Stock: 3.063
Unit Price: €1.00000
Datasheet

Upgrade


KEMET
In Stock: 1.368
Unit Price: €0.61000
Datasheet

Upgrade


TDK
In Stock: 359.595
Unit Price: €0.38000
Datasheet

Upgrade


TDK
In Stock: 1.619
Unit Price: €0.53000
Datasheet

Upgrade


YAGEO
In Stock: 1.857
Unit Price: €0.53000
Datasheet

Upgrade


Murata Electronics
In Stock: 20.905
Unit Price: €0.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.155
Unit Price: €0.42000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 26.879
Unit Price: €0.37000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.30376
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-4YB2A224K

DigiKey Part Number
PCC2304TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-4YB2A224K
Description
CAP CER 0.22UF 100V X7R 1210
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C224K1RACTUKEMET697399-C1210C224K1RACTUCT-ND€0.71000Direct
CC1210KKX7R0BB224YAGEO735311-1513-1-ND€0.50000Direct
HMK325B7224KN-TTaiyo Yuden4.285587-1363-1-ND€0.40000Direct
KGM32ER72A224KUKYOCERA AVX11.743478-KGM32ER72A224KUCT-ND€0.40000Direct
C1210C224J1RACTUKEMET0399-C1210C224J1RACTUTR-ND€0.26141Upgrade
Obsolete
This product is no longer manufactured. View Substitutes