Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ECJ-2FF1A475Z | |
|---|---|
DigiKey Part Number | PCC2462TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2FF1A475Z |
Description | CAP CER 4.7UF 10V Y5V 0805 |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805ZG475ZAT2A | KYOCERA AVX | 13.829 | 478-KGM21AV51A475ZUCT-ND | €0.25000 | Direct |
| 0805ZG475ZAT4A | KYOCERA AVX | 7.150 | 478-KGM21AV51A475ZLCT-ND | €0.25000 | Direct |
| CC0805ZFY5V6BB475 | YAGEO | 0 | 13-CC0805ZFY5V6BB475TR-ND | €0.03424 | Direct |
| CC0805ZRY5V6BB475 | YAGEO | 3.138 | 311-1371-1-ND | €0.14000 | Direct |
| 0805YG475ZAT2A | KYOCERA AVX | 2.061 | 478-KGM21AV51C475ZUCT-ND | €0.31000 | Upgrade |






